Top Searched
TE Connectivity1-604771-9Cable Ties
Cable Ties, Standard Locking Nylon Natural 19.1mm 80.06N Bag
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon | |
| 19.1 | |
| 80.06 | |
| -40 | |
| 85 | |
| Bag | |
| 103 | |
| 2.44 | |
| 0.94 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

