Vishay1.5SMC220CA-E3/57TTransient Voltage Suppressors (TVS)

TVS Diode Single Bi-Dir 185V 1.5KW 2-Pin SMC T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 1.5SMC220CA-E3/57T TVS diode from Vishay is perfect for you. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 328 V and minimum breakdown voltage is 209 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

852 parts: Ships tomorrow

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      849
      Country Of origin:
      China
         
      • Price: $0.113
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.113
    • (850)

      Ships tomorrow

      Increment:
      850
      Ships from:
      United States of America
      Date Code:
      2417+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Taiwan
      • In Stock: 850 parts
      • Price: $0.2444

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.