Vishay1.5SMC200A-E3/57TTransient Voltage Suppressors (TVS)

TVS Diode Single Uni-Dir 171V 1.5KW 2-Pin SMC T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Protect your electronic equipment from sudden or momentary overvoltage conditions with this 1.5SMC200A-E3/57T TVS diode from Vishay. Its test current is 1 mA. This device's maximum clamping voltage is 274 V and minimum breakdown voltage is 190 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

Total In Stock: 9,351 parts

Regional Inventory: 2,551

    Total$0.07Price for 1

    2,551 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      849
      Country Of origin:
      China
         
      • Price: $0.0712
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0712
    • (850)

      Ships tomorrow

      Increment:
      850
      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 2,550 parts
      • Price: $0.0396
    • (850)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2502+
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 6,800 parts
      • Price: $0.1822

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.