Micro Commercial Components1.5KE20CA-TPTransient Voltage Suppressors (TVS)

TVS Diode Single Bi-Dir 17.1V 1.5KW 2-Pin DO-201AE T/R

Sleep easy, never worry about surges again with this 1.5KE20CA-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 27.7 V and minimum breakdown voltage is 19 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

1,200 parts: Ships tomorrow

    Total$280.92Price for 1200

    • (1200)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2508+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,200 parts
      • Price: $0.2341

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.