Diotec Semiconductor AG1.5KE150ATransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 128V 1.5KW 2-Pin Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 143 | |
| 207 | |
| 128 | |
| 7.6 | |
| 5 | |
| 1 | |
| 1500 | |
| -50 | |
| 175 | |
| Commercial | |
| Ammo | |
| Diameter | 5.4 mm |
| Mounting | Through Hole |
| Package Length | 7.5 mm |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

