10-25% Off
TE Connectivity1-534237-0Connector Headers and PCB Receptacles
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Box
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Socket Strip | |
| SKT | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2/Contact | |
| 333VAC | |
| 5000 | |
| 12 | |
| -65 | |
| 105 | |
| Box | |
| 30.48 | |
| 3.56 | |
| 8.64 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

