TE Connectivity1-51864-7Connector Terminals
Ring Tongue Terminal 14AWG Copper Blue/Green Stripe 23.01mm Tin T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 4.166 | |
| Tin | |
| 14 | |
| 300VAC | |
| Nylon | |
| Tape and Reel | |
| 23.01 | |
| 7.92 | |
| Blue/Green Stripe | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

