| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8538.90.81.80 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 200 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Polarization Type | Dual Slot |
| Maximum Current Rating (A) | 0.5/Contact |
| Maximum Voltage Rating | 100VAC |
| Insulation Resistance (MOhm) | 2 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 100 |
| Packaging | Box |
| Product Length (mm) | 85.8 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 3.75 |
| Contact Plating Thickness | 0.2um |
| Mounting | Surface Mount |