TE Connectivity1-487223-2Connector Discrete Wire Housing
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 50 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 2/Contact | |
| 300VAC | |
| -65 | |
| 105 | |
| Package | |
| 69.85 | |
| 7.49 | |
| 15.24 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

