TE Connectivity1-480701-0Connector Discrete Wire Housing
Conn Housing RCP 3 POS 6.35mm Crimp ST Panel Mount Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 36/Contact | |
| 600VAC|600VDC | |
| 100 | |
| -55 | |
| 105 | |
| Package | |
| 27.43 | |
| Yes | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

