TE Connectivity1-480303-0Connector Discrete Wire Housing
Conn Housing PL 3 POS 5.08mm Crimp ST Cable Mount Natural MATE-N-LOK™ Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.7080 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 13/Contact | |
| 250VDC|250VAC | |
| 500 | |
| -55 | |
| 105 | |
| 50 | |
| Package | |
| 21.08 | |
| 21.59 | |
| MATE-N-LOK™ | |
| No | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

