TE Connectivity1-35787-0Connector Terminals
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 26.19mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 10-12 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 2.427 | |
| 26.19 | |
| 7.92 | |
| Yellow | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

