TE Connectivity1-353293-2Connector Headers and PCB Receptacles
Conn Wire to Board F 12 POS 1.5mm IDT ST Cable Mount Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 12 | |
| 1 | |
| IDT | |
| 1.5 | |
| Straight | |
| 2/Contact | |
| 50VDC|50VAC | |
| 500 | |
| 20 | |
| -30 | |
| 105 | |
| 30 | |
| Bag|Box | |
| 0.59 | |
| 19.5 | |
| 6 | |
| 3.6 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

