TE Connectivity1-350943-0Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3Power POS 6.35mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 6.35 | |
| Right Angle | |
| 12/Contact | |
| 600VAC | |
| 100 | |
| -40 | |
| 105 | |
| Box | |
| 37.97 | |
| 17.27 | |
| 9.14 | |
| 4.06 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

