TE Connectivity1-350766-1Connector Discrete Wire Housing
Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount Brown Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 19/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| Package | |
| 14.73 | |
| 27.43 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

