TE Connectivity1-330021-0Connector Terminals
Connector Terminal, Splice Terminal 16-22AWG Steel Transparent 20.96mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 16-22 | |
| 600V | |
| 105 | |
| Insulated | |
| Tape and Reel | |
| 20.96 | |
| Translucent | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

