TE Connectivity1-284541-0Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 10 POS 3.81mm Solder RA Side Entry Thru-Hole Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 11/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Carton | |
| 48.49 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

