TE Connectivity1-2834074-3Connector Discrete Wire Housing
Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 5/Contact | |
| 400VAC | |
| -40 | |
| 105 | |
| Tray | |
| 9.7 | |
| 8.15 | |
| 16.2 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

