TE Connectivity1-2834055-3Connector Headers and PCB Receptacles
Conn Wire to Wire RCP 3 POS 4.5mm ST Cable Mount Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Wire | |
| RCP | |
| 3 | |
| 1 | |
| 4.5 | |
| Straight | |
| 9/Contact | |
| 600VAC | |
| -40 | |
| 105 | |
| Loose | |
| 16.26 | |
| 25.5 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

