TE Connectivity1-2834021-4Connector Terminal Blocks
Conn PC Terminal Block F 4 POS 2.5mm Solder ST Thru-Hole 5A/Contact Box/Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 4 | |
| 2.5 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 5/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Box|Carton | |
| 11.5 | |
| 12 | |
| 12.6 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

