TE Connectivity1-2834011-2Connector Terminal Blocks
Conn PC Terminal Block F 2 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 6/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Box|Carton | |
| 8.5 | |
| 12 | |
| 12.8 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

