TE Connectivity1-282817-0Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 10 POS 10mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 10 | |
| Right Angle | |
| 15/Contact | |
| 600VAC | |
| -40 | |
| 110 | |
| Box | |
| 95 | |
| 12 | |
| 8.35 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

