TE Connectivity1-282812-2Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) M 12 POS 5mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| M | |
| 12 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 15/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Box | |
| 60 | |
| 12 | |
| 8.35 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

