Reduced Price
TE Connectivity1-2823599-1Antennas
Antenna LTE MIMO 2.3dBi/5dBi/2dBi Gain 960MHz/1612MHz/2700MHz/6000MHz Bag/Box
| Compliant with Exemption | |
| EAR99 Export Control | |
| Obsolete | |
| 8517.71.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LTE MIMO | |
| RHCP|Vertical Linear | |
| 698|1562|1710|4900 | |
| 960|1612|2700|6000 | |
| 2.3dBi|5dBi|2dBi | |
| 2.5 | |
| 50 | |
| FME Female|SMA Male | |
| IP66 | |
| -30 | |
| 80 | |
| Bag|Box | |
| Diameter | 171 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

