Reduced Price
TE Connectivity1-2823595-2Antennas
Antenna LTE MIMO 2.3dBi/5dBi Gain 960MHz/1612MHz/2700MHz
| Compliant with Exemption | |
| EAR99 Export Control | |
| Obsolete | |
| 8517.71.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LTE MIMO | |
| RHCP|Vertical Linear | |
| 698|1562|1710 | |
| 960|1612|2700 | |
| 2.3dBi|5dBi | |
| 2.5 | |
| 50 | |
| FME Female|SMA Male | |
| IP66 | |
| -30 | |
| 80 | |
| Diameter | 176 mm |
| Mounting | Panel |
| Package Height | 62 mm |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

