| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8529.10.91.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| External | |
| 698|1710 | |
| 960|6000 | |
| N Socket | |
| Mounting | Screw |
| Package Width | 87 |
| Package Length | 260 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

