TE Connectivity1-282049-1Connector Headers and PCB Receptacles
Conn Wire to Board RCP 9 POS 5mm IDT ST Cable Mount Box/Tray
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 9 | |
| 1 | |
| IDT | |
| 5 | |
| Straight | |
| 6/Contact | |
| 220VDC | |
| -25 | |
| 105 | |
| Tray | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

