TE Connectivity1-282004-1Connector Headers and PCB Receptacles
Conn IDC Connector RCP 4 POS 5mm IDT RA Cable Mount Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 4 | |
| 1 | |
| IDT | |
| 5 | |
| Right Angle | |
| 16/Contact | |
| 380VAC | |
| -25 | |
| 105 | |
| Tray | |
| 19.9 | |
| 30.4 | |
| 23.6 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

