50-75% Off
TE Connectivity1-2366515-8Connector Discrete Wire Housing
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 3 | |
| Crimp | |
| 2 | |
| Straight | |
| 7.3/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 125 | |
| 8.75 | |
| 10.26 | |
| 10.5 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

