25-50% Off
TE Connectivity1-2355091-0Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 1.2mm Solder ST Top Entry SMD Carton/Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 1.2 | |
| Straight | |
| 2/Contact | |
| 50VDC|50VAC | |
| 40 | |
| -30 | |
| 85 | |
| Carton|Reel | |
| 14.5 | |
| 6.85 | |
| 6.7 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

