TE Connectivity1-2350514-5Connector Headers and PCB Receptacles
15Position TB Header 90 Degree
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 15 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 10/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

