TE Connectivity1-2329463-3Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Crimp ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 3.3 | |
| 3/Contact | |
| 125VDC|125VAC | |
| -55 | |
| 105 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

