TE Connectivity1-2328702-0Connector FFC-FPC
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC | |
| 50 | |
| -40 | |
| 85 | |
| Zero | |
| 10 | |
| Tape and Reel | |
| 7 | |
| 3.83 | |
| 1.05 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

