| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Round | |
| 4 | |
| M | |
| M12 Circular | |
| M12 Circular | |
| 7 | |
| 22 | |
| Blue | |
| -40 | |
| 85 | |
| Package | |
| 4/Contact |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

