TE Connectivity1-2213935-1Connector Terminal Blocks
Conn Terminal Block F 11 POS 5mm Screw ST Cable Mount 10A/Contact
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 11 | |
| 5 | |
| 1 | |
| 11 | |
| Screw | |
| Straight | |
| 10/Contact | |
| 300VAC | |
| 55 | |
| 12.35 | |
| Black | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

