Top Searched
TE Connectivity1-2199298-8Connector Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 24 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 250VDC|250VAC | |
| 20 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 30.48 | |
| 10 | |
| 5.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

