TE Connectivity1-2198339-7Connector Telephone and Telecom
Conn zSFP+ RCP 240 POS 0.8mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| zSFP+ | |
| RCP | |
| 240 | |
| 240 | |
| 12 | |
| 240 | |
| Press Fit | |
| 0.8 | |
| Right Angle | |
| 32Gbps | |
| Copper Alloy | |
| -55 | |
| 105 | |
| Tray | |
| Stacked | |
| 89.9 | |
| 63.2 | |
| 29.7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

