TE Connectivity1-2129458-1Connector Headers and PCB Receptacles
DC Header Jack Conn DIP type 10.7A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 5 | |
| 5 | |
| Right Angle | |
| 12.5/Contact | |
| 25VDC | |
| -40 | |
| 85 | |
| Reel | |
| 1.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

