Reduced Price
TE Connectivity1-2127934-1Cable Assembly Other
Cable Assembly High Speed 10m 24AWG SFP+ to SFP+ 20 to 20 POS M-M
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed | |
| 20 to 20 | |
| M-M | |
| SFP+ | |
| SFP+ | |
| 10 | |
| 24 | |
| Black | |
| Polyvinyl Chloride | |
| Gold | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

