TE Connectivity1-2106751-1Connector Headers and PCB Receptacles
Conn IDC Connector HDR 1 POS Solder RA Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| HDR | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| 7.5/Contact | |
| 400VDC|400VAC | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.7 | |
| 7.75 | |
| 5.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

