Reduced Price
TE Connectivity1-2053638-6Cable Assembly Other
Cable Assembly High Speed 0.5m 30AWG QSFP to QSFP 38 to 38 POS M-M
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.70.00.00 | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| 38 to 38 | |
| M-M | |
| QSFP | |
| QSFP | |
| 0.5 | |
| 30 | |
| Black | |
| Polyvinyl Chloride | |
| Gold | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

