TE Connectivity1-1986484-1Connector Terminal Blocks
Conn Eurostyle Block PL 11 POS 5.08mm Screw ST Cable Mount 16A/Contact Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| PL | |
| 11 | |
| 5.08 | |
| 1 | |
| 11 | |
| Screw | |
| Straight | |
| 16/Contact | |
| 300V | |
| 2000 | |
| -40 | |
| 105 | |
| Bag | |
| 55.88 | |
| 27.1 | |
| 14.9 | |
| Green | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

