TE Connectivity1-1971905-6Connector Discrete Wire Housing
Conn Housing PL 12 POS 3.3mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 12 | |
| 2 | |
| Crimp | |
| 3.3 | |
| Straight | |
| 4/Contact | |
| 250VDC|250VAC | |
| -30 | |
| 105 | |
| Bag | |
| 22.2 | |
| 12 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

