TE Connectivity1-1969688-4Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 6mm Solder ST Thru-Hole Automotive Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 6 | |
| Straight | |
| 19/Contact | |
| 600VDC | |
| 100 | |
| 10 | |
| -55 | |
| 150 | |
| 50 | |
| Tray | |
| 27.7 | |
| 14.95 | |
| 18.3 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

