TE Connectivity1-1969442-5Connector Discrete Wire Housing
Conn Housing PL 15 POS 2.5mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 15 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 4.5/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| Bag | |
| 39.8 | |
| 8 | |
| 10.5 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

