TE Connectivity1-1954289-2Connector Headers and PCB Receptacles
Conn Board to Board HDR 4Power POS 4mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 4 | |
| Right Angle | |
| 6/Contact | |
| 125VDC|125VAC | |
| 1000 | |
| 23 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 15.9 | |
| 19.75 | |
| 4.13 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

