TE Connectivity1-1924067-1Connector Discrete Wire Housing
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Black Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 4 | |
| Straight | |
| 25/Contact | |
| 12V | |
| -40 | |
| 170 | |
| IP67 | |
| Package | |
| 15 | |
| 16.6 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

