TE Connectivity1-1825010-3Switch Slide
Switch Slide 4PDT Extended Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Extended Top Slide | |
| 4PDT | |
| 0.3@115VDC | |
| 600Vrms | |
| 1000 | |
| 40 | |
| 15000 | |
| Natural | |
| Through Hole | |
| PC Pins | |
| 12 | |
| Polychlorinated Terphenyl | |
| Straight | |
| -40 | |
| 80 | |
| Tube | |
| 17.78 | |
| 8.39 | |
| 8.31 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

