TE Connectivity1-179397-2Connector Headers and PCB Receptacles
Conn Fine Pitch Connector RCP 12 POS 0.8mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 12 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| Dual Slot | |
| 0.5/Contact | |
| 50VAC | |
| 2 | |
| -30 | |
| 105 | |
| Tape and Reel | |
| 9 | |
| 6.3 | |
| 2.4 | |
| Contact Plating Thickness | 3um |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

