TE Connectivity1-178315-5Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 3.81mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 15/Contact | |
| 250VDC|250VAC | |
| 10 | |
| -55 | |
| 105 | |
| Box | |
| 29.24 | |
| 9.35 | |
| 21.6 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

